ROHM KTR03EZPF1R20

Res Thick Film 0603 1.2 Ohm 1% 0.1W(1/10W) ±200ppm/C Pad SMD T/R Automotive
$ 0.029
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM KTR03EZPF1R20.

IHS

Datasheet7 pages2 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download ROHM KTR03EZPF1R20 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2009-10-21
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Res Thick Film 0603 1.2 Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 0603 1.2 Ohm 1% 0.25W(1/4W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
SG73S FIXED RESISTOR 0603 (1608Metric) Chip Resistor ±1% ±100ppm/C 1.2Ohm 0.2W 1/5W
Fixed Resistor, Metal Glaze/Thick Film, 0.1W, 1.24ohm, 75V, 1% +/-Tol, Surface Mount, 0603
Res Thick Film 0603 1.1 Ohm 1% 0.125W(1/8W) ±200ppm/C Pad SMD Automotive T/R
Res Thick Film 0603 1.21 Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of ROHM KTR03EZPF1R20 provided by its distributors.

Res Thick Film 0603 1.2 Ohm 1% 0.1W(1/10W) ±200ppm/C Pad SMD T/R Automotive
Res High Voltage Thick Film 0603 1.2 Ohm 1% 1/10W ±200ppm/°C Molded Paper T/R
Avnet Japan
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.2ohm, 350V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603
0603 (1608Metric) FIXED RESISTOR KTR 0.063Lx0.031W 1.60mmx0.80mm 0.1W 1/10W 1.2Ohm ±200ppm/C
Thick Film Resistors - SMD 0603 1.2ohm 1% High VoltageAEC-Q200
Res, 1R2, 1%, 0.1W, 0603, Thick Film; Resistor Case Style:0603 [1608 Metric]; Resistance:1.2Ohm; Product Range:Ktr Series; Voltage Rating:350V; Resistor Element Material:Thick Film; Power Rating:100Mw; Resistance Tolerance:± 1%; Rohs Compliant: Yes |Rohm KTR03EZPF1R20
Embedded - Microcontrollers 3 (168 Hours) 100-LQFP 81 128K x 8 Internal Brown-out Detect/Reset, DMA, I2S, LVD, POR, PWM, WDT Surface Mount Tray 32-Bit STMICROELECTRONICS - STM32F446VET7 - ARM MCU, High Performance, STM32 Family STM32F4 Series Microcontrollers, ARM Cortex-M4, 32bit

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE