What’s new: Find the right parts faster with our redesigned experience

Learn more

KOA Speer SG73S1JTTD1R20F

SG73S FIXED RESISTOR 0603 (1608Metric) Chip Resistor ±1% ±100ppm/C 1.2Ohm 0.2W 1/5W
$ 0.019
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KOA Speer SG73S1JTTD1R20F.

IHS

Datasheet3 pages2 years ago

Farnell

element14 APAC

Inventory History

3 month trend:
-13.40%

Alternate Parts

Price @ 1000
$ 0.019
$ 0.023
Stock
33,265
5,000
Authorized Distributors
3
1
Resistance
1.2 Ω
1.2 Ω
Case/Package
0603
0603
Tolerance
1 %
1 %
Power Rating
200 mW
200 mW
Composition
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2008-03-20
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Res Thick Film 0603 1.2 Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 0603 1.2 Ohm 1% 0.1W(1/10W) ±200ppm/C Pad SMD T/R Automotive
Res Thick Film 0603 1.2 Ohm 1% 0.25W(1/4W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
Fixed Resistor, Metal Glaze/Thick Film, 0.1W, 1.24ohm, 75V, 1% +/-Tol, Surface Mount, 0603
Res Thick Film 0603 1.1 Ohm 1% 0.125W(1/8W) ±200ppm/C Pad SMD Automotive T/R
Res Thick Film 0603 1.21 Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of KOA Speer SG73S1JTTD1R20F provided by its distributors.

SG73S FIXED RESISTOR 0603 (1608Metric) Chip Resistor ±1% ±100ppm/C 1.2Ohm 0.2W 1/5W
Fixed Resistor, Metal Glaze/thick Film, 0.2W, 1.2ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603
Res, 1R2, 1%, 0.2W, 0603 Rohs Compliant: Yes |Koa SG73S1JTTD1R20F
RES, 1R2, 1%, 0.125W, 0603, THICK FILM; Resistor Case Style: 0603 [1608 Metric]; Resistance: 1.2ohm; Product Range: SG73S Series; Voltage Rating: 50V; Resistor Element Material: Thick Film; Power Rating: 125mW; Resistance Tole

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KOA Speer Elec
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR