ROHM ESR18EZPJ470

Res Thick Film 1206 47 Ohm 5% 0.75W(3/4W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
$ 0.026
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM ESR18EZPJ470.

IHS

Datasheet7 pages5 years ago

Future Electronics

Inventory History

3 month trend:
-14.18%

CAD Models

Download ROHM ESR18EZPJ470 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.026
$ 0.045
$ 0.045
Stock
434,268
91,434
91,434
Authorized Distributors
6
4
4
Resistance
47 Ω
47 Ω
47 Ω
Case/Package
1206
1206
1206
Tolerance
5 %
5 %
5 %
Power Rating
500 mW
500 mW
500 mW
Composition
Thick Film
-
-
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2007-08-28
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

PanasonicERJ-8GEYJ470V
Res Thick Film 1206 47 Ohm 5% 1/4W ±200ppm/°C Molded SMD Punched Carrier T/R
Fixed Resistor, Metal Glaze/Thick Film, 0.25W, 47ohm, 200V, 5% +/-Tol, Surface Mount, 1206
Res Thick Film 1206 47 Ohm 5% 0.25W(1/4W) ±200ppm/C Molded SMD Automotive Punched Paper T/R
PanasonicERJ-8GEYJ510V
RESISTOR, CHIP THICK FILM, 51 OHM, 0.25WRESISTOR, CHIP THICK FILM, 51 OHM, 0.25W, 5%
PanasonicERJ-8GEYJ430V
ERJ Series 1206 43 Ohm 0.25 W ±5 % ±200 ppm/°C SMT Thick Film Chip Resistor
250mW Thick Film Resistors 300V ±5% ±200ppm/℃ 51Ω 1206 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of ROHM ESR18EZPJ470 provided by its distributors.

Res Thick Film 1206 47 Ohm 5% 0.75W(3/4W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
Res, 47R, 5%, 0.5W, Thick Film, 1206 Rohs Compliant: Yes |Rohm ESR18EZPJ470
1206 (3216Metric) FIXED RESISTOR ESR 0.126Lx0.063W 3.20mmx1.60mm 0.5W 1/2W 47Ohm ±200ppm/C
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 0.000047ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206
RES ANTI-SURGE 1206 47 OHM 1/3W 5% SMD
Thick Film Resistors 1206 47ohm 5% Anti Surge AEC-Q200

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE