ROHM ESR03EZPJ680

Res Thick Film 0603 68 Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R
$ 0.011
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM ESR03EZPJ680.

IHS

Datasheet7 pages5 years ago

Future Electronics

HQonline

Inventory History

3 month trend:
-0.66%

CAD Models

Download ROHM ESR03EZPJ680 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.011
$ 0.024
Stock
1,767,769
119,061
Authorized Distributors
6
2
Resistance
68 Ω
68 Ω
Case/Package
0603
0603
Tolerance
5 %
5 %
Power Rating
250 mW
300 mW
Composition
Thick Film
-
Temperature Coefficient
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2007-10-29
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

PanasonicERJ-3GEYJ680V
Res Thick Film 0603 68 Ohm 5% 1/10W ±200ppm/°C Molded SMD Punched Carrier T/R
Fixed Resistor, Metal Glaze/Thick Film, 0.1W, 68ohm, 75V, 5% +/-Tol, Surface Mount, 0603
PanasonicERJ-PA3J680V
Res Thick Film 0603 68 Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 0603 68 Ohm 5% 0.125W(1/8W) ±200ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 68ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603
Res Thick Film 0603 68 Ohm 5% 0.1W(1/10W) ±200ppm/C Epoxy Resin Pad SMD Automotive T/R

Descriptions

Descriptions of ROHM ESR03EZPJ680 provided by its distributors.

Res Thick Film 0603 68 Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R
250mW Thick Film Resistors 150V ±200ppm/℃ ±5% 68Ω 0603 Chip Resistor - Surface Mount ROHS
ESR Series 0603 68 Ohm ±5% 0.25 W ±200 ppm/°C Anti Surge Chip Resistor
0603 (1608Metric) FIXED RESISTOR ESR 0.063Lx0.031W 1.60mmx0.80mm 0.25W 1/4W 68Ohm ±200ppm/C
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 0.000068ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603
RES ANTI-SURGE 0603 68 OHM 1/4W 5% SMD
SMD Resistor 0603 68Ω ±5% 1/4W ±200ppm/℃
RES, 68R, 0.33W, 150V, THICK FILM, 0603;

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE