ROHM ESR01MZPF7501

Res Thick Film 0402 7.5K Ohm 1% 0.2W(1/5W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
$ 0.057
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM ESR01MZPF7501.

IHS

Datasheet7 pages5 years ago

Inventory History

3 month trend:
-25.27%

CAD Models

Download ROHM ESR01MZPF7501 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.057
$ 0.021
Stock
184,974
84,305
Authorized Distributors
6
5
Resistance
7.5 kΩ
7.5 kΩ
Case/Package
0402
0402
Tolerance
1 %
1 %
Power Rating
200 mW
200 mW
Composition
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2010-08-31
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

PanasonicERJ2RKF7501X
Res Thick Film 0402 7.5K Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R
Res Thick Film 0402 7.5K Ohm 1% 1/16W ±100ppm/°C Molded SMD Paper T/R
Yageo GroupRC0402FR-077K5L
62.5mW Thick Film Resistors 50V ±100ppm/℃ ±1% 7.5kΩ 0402 Chip Resistor - Surface Mount ROHS
TE ConnectivityCRG0402F7K5
Resistor, thick film, SMD 0402 (1005), 7.5 kΩ, 0.063 W, ±1 %, 8-1676480-9
Yageo GroupAC0402FR-077K5L
62.5mW Thick Film Resistors 50V ±100ppm/℃ ±1% 7.5kΩ 0402 Chip Resistor - Surface Mount ROHS
Res Thick Film 0402 7.5K Ohm 1% 1/16W ±100ppm/°C Molded SMD Paper T/R

Descriptions

Descriptions of ROHM ESR01MZPF7501 provided by its distributors.

Res Thick Film 0402 7.5K Ohm 1% 0.2W(1/5W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
ESR FIXED RESISTOR 0402 (1005Metric) Chip Resistor ±1% ±100ppm/C 7.5kOhm 0.2W 1/5W
Res, 7.5K, 1%, 0.2W, Thick Film, 0402 Rohs Compliant: Yes |Rohm ESR01MZPF7501
Fixed Resistor, Metal Glaze/thick Film, 0.2W, 0.0075ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402
RES ANTI-SURGE 0402 7.5K OHM 1/5W 1% SMD
Thick Film Resistors - SMD 0402 7.5Kohm 1% Anti Surge AEC-Q200

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE