ROHM ESR01MZPF3000

Res Thick Film 0402 300 Ohm 1% 0.2W(1/5W) ±100ppm/C Epoxy Resin Pad SMD Automotive T/R
$ 0.078
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM ESR01MZPF3000.

IHS

Datasheet7 pages5 years ago

Future Electronics

Inventory History

3 month trend:
-45.87%

CAD Models

Download ROHM ESR01MZPF3000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.078
$ 0.02
Stock
133,268
103,725
Authorized Distributors
6
4
Resistance
300 Ω
300 Ω
Case/Package
0402
0402
Tolerance
1 %
1 %
Power Rating
200 mW
200 mW
Composition
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2010-08-31
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

PanasonicERJ2RKF3000X
Res Thick Film 0402 300 Ohm 1% 1/10W ±100ppm/°C Molded SMD Punched Carrier T/R
63mW Thick Film Resistors 75V ±1% ±100ppm/℃ 300Ω 0402 Chip Resistor - Surface Mount ROHS
Yageo GroupRC0402FR-07300RL
62.5Mw Thick Film Resistors 100Ppm/ 1% 300 0402 Chip Resistor Surface Mount Rohs
TE ConnectivityCRG0402F300R
Res Thick Film 0402 300 Ohm 1% 0.063W(1/16W) ±100ppm/C Pad SMD T/R
Res Thick Film 0402 300 Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R
Yageo GroupAC0402FR-07300RL
Res Thick Film 0402 300 Ohm 1% 0.063W(1/16W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200

Descriptions

Descriptions of ROHM ESR01MZPF3000 provided by its distributors.

Res Thick Film 0402 300 Ohm 1% 0.2W(1/5W) ±100ppm/C Epoxy Resin Pad SMD Automotive T/R
Res, 300R, 1%, 0.2W, Thick Film, 0402 Rohs Compliant: Yes |Rohm ESR01MZPF3000
Fixed Resistor, Metal Glaze/thick Film, 0.2W, 0.0003ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402
0402 (1005Metric) FIXED RESISTOR ESR 0.039Lx0.020W 1.00mmx0.50mm 0.2W 1/5W 300Ohm ±100ppm/C
RES ANTI-SURGE 0402 300 OHM 1/5W 1% SMD
ESR Series 0402 300 O ±1% 0.2 W ±100 ppm/°C Anti-Surge Chip Resistor

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE