ROHM EDZVT2R9.1B

EDZV9.1B Series 9.1 V ±2% 150 mW Surface Mount Zener Diode - EMD-2
$ 0.053
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM EDZVT2R9.1B.

Inventory History

3 month trend:
-36.35%

CAD Models

Download ROHM EDZVT2R9.1B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.053
$ 0.051
$ 0.051
Stock
3,631,795
2,081,131
2,081,131
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
-
-
-
Zener Voltage
9.1 V
10 V
10 V
Tolerance
2 %
0.2 %
0.2 %
Power Dissipation
150 mW
150 mW
150 mW
Impedance
30 Ω
30 Ω
30 Ω
Max Reverse Leakage Current
500 nA
100 nA
100 nA
Forward Voltage
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2013-03-04
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Zener Diode, 9.1V V(Z), 2.1%, 0.2W, Silicon, Unidirectional
Diodes Inc.UDZ9V1B-7
Zener Diode, 9.1V V(Z), 2.1%, 0.2W, Silicon, Unidirectional
Diodes Inc.UDZ8V2B-7
Zener Diode, 8.2V V(Z), 2.08%, 0.2W, Silicon, Unidirectional
Diode Zener Single 8.2V 2% 200mW 2-Pin SOD-323 T/R
Diodes Inc.UDZ7V5B-7
Zener Diode, 7.5V V(Z), 2.15%, 0.2W, Silicon, Unidirectional
Zener Diode, 8.2V V(Z), 2.08%, 0.2W, Silicon, Unidirectional

Descriptions

Descriptions of ROHM EDZVT2R9.1B provided by its distributors.

EDZV9.1B Series 9.1 V ±2% 150 mW Surface Mount Zener Diode - EMD-2
Zener Diode Single 9.1V 2% 30Ohm 150mW 2-Pin EMD T/R
Zener Diode, 9.1V V(Z), 1.4%, 0.15W, Silicon
ZENER DIODE, 9.1V, 0.15W, SC-79;
±2%, 500nA, 9.1V, 30Ω, 150mW, SOD, SMD, 1.2mm × 800μm × 600μm

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE