Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay GDZ10B-E3-08

Diode Zener Single 10V 2% 200mW 2-Pin SOD-323 T/R

$ 0.12
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay GDZ10B-E3-08.

IHS

Datasheet4 pages5 years ago

HQonline

X-ON

Inventory History

3 month trend:
-13.57%

Alternate Parts

Price @ 1000
$ 0.12
$ 0.102
$ 0.102
Stock
360,298
1,723,783
1,723,783
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOD-323-2
SOD-323-2
SOD-323-2
Zener Voltage
10 V
10 V
10 V
Tolerance
4 %
2 %
2 %
Power Dissipation
200 mW
200 mW
200 mW
Impedance
30 Ω
30 Ω
30 Ω
Max Reverse Leakage Current
100 nA
100 nA
100 nA
Forward Voltage
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

DIODE ZENER 10V 200MW SOD323 / Zener Diode 10 V 200 mW ±4% Surface Mount SOD-323
DIODE ZENER 12V 200MW SOD323 / Zener Diode 12 V 200 mW ±4% Surface Mount SOD-323
DIODE ZENER 11V 200MW SOD323 / Zener Diode 11 V 200 mW ±4% Surface Mount SOD-323
Diodes Inc.DDZ9697S-7
Diode Zener Single 10V 5% 200mW 2-Pin SOD-323 T/R
Diodes Inc.DDZ13BS-7
Zener Diode Single 12.9V 2.562% 14Ohm 200mW 2-Pin SOD-323 T/R / DIODE ZENER 13V 200MW SOD323
Diodes Inc.DDZ9V1CS-7
Diode Zener Single 9.065V 3% 200mW 2-Pin SOD-323 T/R

Descriptions

Descriptions of Vishay GDZ10B-E3-08 provided by its distributors.

Diode Zener Single 10V 2% 200mW 2-Pin SOD-323 T/R
GDZ Series 10 V 200 mW ±4% Surface Mount Zener Diode - SOD-323
0.1Ã×A@7V 30´Î Single 200mW 9.77V~10.21V SOD-323 Zener Diodes ROHS
Zener Diode Sod323; |Vishay GDZ10B-E3-08
±4% 100nA 10V 30Ω 200mW Freestanding SOD-323 SMD mount 2.85mm*1.5mm*1.15mm
Zener Diodes 10 Volt 0.2 Watt 2%

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric