Diodes Inc. BZX84C12T-7-F

Zener Diode Single 12V 5.39% 25Ohm 150mW 3-Pin SOT-523 T/R / DIODE ZENER 12V 150MW SOT523
$ 0.077
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. BZX84C12T-7-F.

HQonline

Datasheet4 pages18 years ago

Diodes Inc SCT

Inventory History

3 month trend:
-23.52%

CAD Models

Download Diodes Inc. BZX84C12T-7-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.077
$ 0.035
$ 0.035
Stock
471,666
21,083,109
21,083,109
Authorized Distributors
6
6
6
Mount
Surface Mount
-
-
Case/Package
SOT-523
SOT-23-3
SOT-23-3
Zener Voltage
12 V
12 V
12 V
Tolerance
5 %
5 %
5 %
Power Dissipation
150 mW
300 mW
300 mW
Impedance
25 Ω
25 Ω
25 Ω
Max Reverse Leakage Current
100 nA
100 nA
100 nA
Forward Voltage
900 mV
900 mV
900 mV

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2001-10-17
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Diodes Inc.MMBZ5248BT-7-F
Diode Zener Single 18V 5% 150mW 3-Pin SOT-523 T/R
Diodes Inc.BZX84C10T-7-F
BZX84C10T Series 150 mW 10 V 10 mA Surface Mount Zener Diode - SOT-523
Diodes Inc.BZX84C24T-7-F
BZX84C24T Series 150 mW 24 V 10 mA Surface Mount Zener Diode - SOT-523

Descriptions

Descriptions of Diodes Inc. BZX84C12T-7-F provided by its distributors.

Zener Diode Single 12V 5.39% 25Ohm 150mW 3-Pin SOT-523 T/R / DIODE ZENER 12V 150MW SOT523
Zener Diode, 12V, 0.15W, Sot-523 Rohs Compliant: Yes |Diodes Inc. BZX84C12T-7-F
Zener Diode, 12V V(Z), 5.39%, 0.15W, Silicon, Unidirectional
SURFACE MOUNT ZENER DIODE, 5.39%, 0.1µA
Diodes Inc SCT
5% 100nA 12V 25¦¸ 150mW SOT-523 1.6mm*800¦Ìm*750¦Ìm

Images

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZX84C12T7F