ROHM EDZTE6118B

ROHM EDZTE6118B Zener Diode, 18V 2% 0.15 W SMT 2-Pin EMD | ROHM Semiconductor EDZTE6118B
$ 0.036
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM EDZTE6118B.

IHS

Datasheet5 pages15 years ago

element14 APAC

Future Electronics

RS (Formerly Allied Electronics)

_legacy Avnet

Inventory History

3 month trend:
+0.00%

CAD Models

Download ROHM EDZTE6118B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.036
$ 0.036
$ 0.036
Stock
260,597
2,010,568
2,010,568
Authorized Distributors
2
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SC
-
-
Zener Voltage
18 V
18 V
18 V
Tolerance
2 %
2 %
2 %
Power Dissipation
150 mW
150 mW
150 mW
Impedance
65 Ω
65 Ω
65 Ω
Max Reverse Leakage Current
100 nA
100 nA
100 nA
Forward Voltage
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2000-04-17
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2020-04-30
LTD Date2021-03-11

Descriptions

Descriptions of ROHM EDZTE6118B provided by its distributors.

ROHM EDZTE6118B Zener Diode, 18V 2% 0.15 W SMT 2-Pin EMD | ROHM Semiconductor EDZTE6118B
EDZ18B Series 18 V ±2 % 150 mW Surface Mount Zener Diode - EMD-2
Zener Diode, 18V V(Z), 2.2%, 0.15W, Silicon, Unidirectional
Zener Diode Single 18V 2% 80Ohm 150mW 2-Pin EMD T/R
DIODE, ZENER, SOD-523, 18V; Zener Voltage Vz Typ:18V; Power Dissipation Pd:150mW; Operating Temperature Range:-55°C to +150°C; Diode Case Style:SOD-523; No. of Pins:2; SVHC:No SVHC (20-Jun-2011); Package / Case:SOD-523; Power Dissipation Max:150mW; Termination Type:SMD; Test Current:5mA

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE