ROHM DTD123EKT146

Small Signal Bipolar Transistor, 0.5A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
$ 0.151
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM DTD123EKT146.

IHS

Datasheet6 pages10 years ago

element14 APAC

Future Electronics

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
+0.78%

CAD Models

Download ROHM DTD123EKT146 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon
2SA1036K Series 32 V 0.5 A SMT PNP Medium Power Transistor - SOT-23
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon
Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon
2SC4725 Series 20 V 50 mA SMT NPN High Frequency Amplifier Transistor - SC-75A

Descriptions

Descriptions of ROHM DTD123EKT146 provided by its distributors.

Small Signal Bipolar Transistor, 0.5A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
Trans Digital BJT NPN 50V 500mA 200mW 3-Pin SMT T/R
ROHM, DTD123EKT146 NPN DIGITAL TRANSISTOR, 500MA 2.2 KOHM, RATIO OF 1, 3-PIN SMT
DTD123EK Series 50 V 500 mA Surface Mount NPN Digital Transistor - SC-59
Tape & Reel (TR) Surface Mount NPN - Pre-Biased Single Pre-Biased Bipolar Transistor (BJT) 39 @ 50mA 5V 500mA 200mW 200MHz
TRANSISTOR DIGITAL SC-59 500MA NPN; Digital Transistor Polarity: Single NPN; Collector Emitter Voltage V(br)ceo: 50V; Continuous Collector Current Ic: 500mA; Base Input Resistor R1: 2.2kohm; Base-Emitter Resistor R2: 2.2kohm
TRANSISTOR DIGITAL SC-59 500MA NPN; Transistor Type:General Purpose; Transistor Polarity:NPN; Collector-to-Emitter Breakdown Voltage:50V; Current Ic Continuous a Max:500mA; Power Dissipation:200mW; Min Hfe:39; ft, Typ:200MHz; Case ;RoHS Compliant: Yes

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • DTD123EK T146