ROHM UMT3904T106

Transistor NPN, 300MV@5MA, 50MA, 200MW, 6V, 50NA, 60V, 40V, 200MA, SOT-323, SMD, 1MM H
$ 0.078
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM UMT3904T106.

IHS

Datasheet7 pages10 years ago

Newark

Farnell

Rohm SCT

Future Electronics

Inventory History

3 month trend:
-23.11%

CAD Models

Download ROHM UMT3904T106 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1994-06-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon
2SA1036K Series 32 V 0.5 A SMT PNP Medium Power Transistor - SOT-23
Trans GP BJT PNP 120V 0.05A 200mW 3-Pin SMT T/R

Descriptions

Descriptions of ROHM UMT3904T106 provided by its distributors.

Transistor NPN, 300mV@5mA,50mA, 200mW, 6V, 50nA, 60V, 40V, 200mA, SOT-323, SMD, 1mm H
Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon
UMT3904 Series 40 V 0.2 A SMT NPN General purpose Transistor-SC-70
40V 200Mw 100@10Ma,1V 200Ma Npn Sot323(Sc70) Bipolar Transistors Bjt Rohs
Trans GP BJT NPN 40V 0.2A 3-Pin UMT T/R
TRANSISTOR,NPN,40V,0.2A,SOT-323; Transistor Polarity: NPN; Collector Emitter Voltage V(br)ceo: 40V; Transition Frequency ft: 300MHz; Power Dissipation Pd: 200mW; DC Collector Current: 200mA; DC Current Gain hFE: 100hFE; Transi
Transistor Polarity:NPN; Collector Emitter Voltage Max:40V; Continuous Collector Current:200mA; Power Dissipation:200mW; Transistor Mounting:Surface Mount; No. of Pins:3Pins; Transition Frequency:300MHz; Product Range:- RoHS Compliant: Yes

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • UMT3904 T106
  • UMT3904--T106
  • UMT3904-T106
  • UMT3904T106.