ROHM DTC143ZU3HZGT106

Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50V 100mA 250MHz 200mW Surf
$ 0.076
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM DTC143ZU3HZGT106.

IHS

Datasheet8 pages2 years ago

Rohm SCT

Inventory History

3 month trend:
-93.51%

CAD Models

Download ROHM DTC143ZU3HZGT106 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.076
$ 0.085
$ 0.085
Stock
440,091
3,579,501
3,579,501
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
-
SC
SC
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
-
50 V
50 V
Max Collector Current
100 mA
100 mA
100 mA
Transition Frequency
250 MHz
250 MHz
250 MHz
Collector Emitter Saturation Voltage
-
300 mV
300 mV
hFE Min
80
80
80
Power Dissipation
200 mW
200 mW
200 mW

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2018-03-29
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of ROHM DTC143ZU3HZGT106 provided by its distributors.

Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50V 100mA 250MHz 200mW Surf
Small Signal Bipolar Transistor, 0.1A I(C), 1-Element, NPN, Silicon
Transistor Digital BJT NPN 50V 100mA 3-Pin SOT-323 T/R
Trans Digital BJT NPN 50V 100mA 200mW Automotive AEC-Q101 3-Pin UMT T/R
80@10mA,5V 1 NPN - Pre Biased 200mW 100mA 50V 500nA SOT-323(SC-70) Digital Transistors ROHS
DTC143ZU3HZG IS A DIGITAL TRANSI / Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount UMT3
DIGITAL TRANS, 50V, 0.1A, SOT-323; Digital Transistor Polarity:Single NPN; Collector Emitter Voltage V(br)ceo:50V; Continuous Collector Current Ic:100mA; Base Input Resistor R1:4.7kohm; Base-Emitter Resistor R2:47kohm; R

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE