ROHM DTC114EU3HZGT106

Bipolar Pre-Biased / Digital Transistor, Single NPN, 50 V, 100 mA, 10 kohm, 10 kohm
$ 0.067
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM DTC114EU3HZGT106.

IHS

Datasheet8 pages2 years ago

Rohm SCT

Inventory History

3 month trend:
-5.43%

CAD Models

Download ROHM DTC114EU3HZGT106 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.067
$ 0.043
$ 0.043
Stock
852,867
2,124,391
2,124,391
Authorized Distributors
6
5
5
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
-
SC
SC
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
-
50 V
50 V
Max Collector Current
100 mA
100 mA
100 mA
Transition Frequency
250 MHz
250 MHz
250 MHz
Collector Emitter Saturation Voltage
-
300 mV
300 mV
hFE Min
30
30
30
Power Dissipation
-
200 mW
200 mW

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2018-03-29
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of ROHM DTC114EU3HZGT106 provided by its distributors.

Bipolar Pre-Biased / Digital Transistor, Single NPN, 50 V, 100 mA, 10 kohm, 10 kohm
Small Signal Bipolar Transistor, 0.1A I(C), 1-Element, NPN, Silicon
Trans Digital BJT NPN 50V 0.1A 200mW 3-Pin UMT T/R Automotive AEC-Q101
DTC114EU3HZG IS A DIGITAL TRANSI / Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount UMT3
Digital Trans, 50V, 0.1A, Sot-323; Digital Transistor Polarity:Single Npn; Collector Emitter Voltage V(Br)Ceo:50V; Continuous Collector Current Ic:100Ma; Base Input Resistor R1:10Kohm; Base-Emitter Resistor R2:10Kohm; Resistor Ratio, rohs Compliant: Yes |Rohm DTC114EU3HZGT106

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE