ROHM DTA124XU3T106

Digital Bipolar Junction Transistor PNP 50V 0.1A 22kOhm 3-Pin SOT-323 T/R
$ 0.047
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM DTA124XU3T106.

IHS

Datasheet13 pages2 years ago

Farnell

Rohm SCT

Inventory History

3 month trend:
-4.19%

CAD Models

Download ROHM DTA124XU3T106 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.047
$ 0.057
$ 0.057
Stock
186,014
534,370
534,370
Authorized Distributors
6
4
4
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
-
-
-
Polarity
PNP
PNP
PNP
Collector Emitter Breakdown Voltage
-
50 V
50 V
Max Collector Current
100 mA
100 mA
100 mA
Transition Frequency
250 MHz
250 MHz
250 MHz
Collector Emitter Saturation Voltage
-
300 mV
300 mV
hFE Min
68
68
68
Power Dissipation
-
200 mW
200 mW

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2018-04-23
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of ROHM DTA124XU3T106 provided by its distributors.

Digital Bipolar Junction Transistor PNP 50V 0.1A 22kOhm 3-Pin SOT-323 T/R
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon
Trans Digital BJT PNP 50V 0.1A 200mW 3-Pin UMT T/R
Digital Transistor, -0.1A, Sot-323; Digital Transistor Polarity:Single Pnp; Collector Emitter Voltage V(Br)Ceo:-50V; Continuous Collector Current Ic:-100Ma; Base Input Resistor R1:22Kohm; Base-Emitter Resistor R2:47Kohm; Resistor Rohs Compliant: Yes |Rohm DTA124XU3T106

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE