ROHM DAP202UMTL

Rectifier Diode, 2 Element, 0.1A, 80V V(RRM), Silicon
$ 0.061
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM DAP202UMTL.

IHS

Datasheet7 pages7 years ago

Inventory History

3 month trend:
-28.75%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date2016-12-08
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Diodes Inc.1N4148WT-7
1N4148WT Series 2 A 80 V 150 mW Fast Switching Diode Surface Mount - SOD-523
Diodes Inc.1N4448HWT-7
Rectifier Diode Small Signal Switching 80V 0.25A 4ns 2-Pin SOD-523 T/R
Diodes Inc.BAV70HDWQ-13
Ss Diode, 100V, 0.25A, Sot-363, 6Pin Rohs Compliant: Yes |Diodes Inc. BAV70HDWQ-13
onsemiBAW56T
Rectifier Diode Small Signal Switching 85V 0.15A 4ns 3-Pin SOT-523 T/R
onsemiBAV70T
Diode Array 1 Pair Common Cathode Standard 85V 75mA (DC) Surface Mount SOT-523
Rectifier Diode Switching 85V 0.075A 4ns 3-Pin SOT-23 T/R

Descriptions

Descriptions of ROHM DAP202UMTL provided by its distributors.

Rectifier Diode, 2 Element, 0.1A, 80V V(RRM), Silicon
Rectifier Diode Switching 80V 0.3A 4ns 3-Pin UMDF T/R
1 Pair Common Anode 100mA 100nA@70V 1.2V@100mA 80V SOT-323 Diodes - General Purpose ROHS
Diode Switching 80V 0.3A 3-Pin SOT-323FL Emboss T/R
DIODE ARRAY GP 80V 100MA UMD3F
80V 4A 4ns 100nA 100mA SOT-323FL 1mm
Diode, Small Signal, 80V, 0.1A, Sot323Fl; Diode Configuration:Dual Common Anode; Repetitive Reverse Voltage Vrrm Max:80V; Forward Current If(Av):100Ma; Forward Voltage Vf Max:1.2V; Reverse Recovery Time Trr Max:4Ns; Forward Surge Rohs Compliant: Yes |Rohm DAP202UMTL

Images

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • DAP202UM TL