ROHM DAN235UT106

DAN235 Series 35 V 10 mA SMD Ultra High-Speed Switching Diode-SOT-323
$ 0.092
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM DAN235UT106.

Newark

Datasheet7 pages5 years ago
Datasheet4 pages20 years ago

Farnell

Rohm SCT

Future Electronics

DigiKey

Inventory History

3 month trend:
-1.40%

CAD Models

Download ROHM DAN235UT106 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.60
Introduction Date1995-04-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

onsemiBAV99WT1G
DIODE, RECTIFIER, SWITCHING, VR 70VDC, IF 215MA, PKG SC-70 (SOT-323),CONFIG DUAL
STMicroelectronicsBAS70-04WFILM
BAS70-04WFILM, DUAL SMT SCHOTTKY DIODE, SERIES, 70V 70MA, 3-PIN SOT-323
STMicroelectronicsBAT46WFILM
Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.15A, 100V V(RRM), Silicon
STMicroelectronicsBAS70-05WFILM
BAS70 Series 70 V 70 mA 1000 mV Surface Mount Schottky Diode -SOT-323
Diodes Inc.MMBD2004SW-7-F
Rectifier Diode Small Signal Switching 300V 0.225A 50ns 3-Pin SOT-323 T/R
Schottky Diode, 30V, 0.2A, Sot-323 Rohs Compliant: Yes |Micro Commercial Components BAT54SWT-TP

Descriptions

Descriptions of ROHM DAN235UT106 provided by its distributors.

DAN235 Series 35 V 10 mA SMD Ultra High-Speed Switching Diode-SOT-323
35V 10nA 900m¦¸@2mA 10mA 0.0000012uF commoncathode SOD 2mm*1.25mm*900¦Ìm
RF DIODE STANDARD 35V 150MW UMD3
Diode PIN Switch 35V 3-Pin UMD T/R
SOT-323(SC-70) RF Switches ROHS
Dual, Diode, Array, Umd; Diode Configuration:Dual Common Cathode; Repetitive Reverse Voltage Vrrm Max:35V; Forward Current If(Av):10Ma; Forward Voltage Vf Max:1V; Reverse Recovery Time Trr Max:-; Forward Surge Current Ifsm Max:-; Rohs Compliant: Yes |Rohm DAN235UT106

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • DAN235U T106