Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics BAS70-05WFILM

BAS70 Series 70 V 70 mA 1000 mV Surface Mount Schottky Diode -SOT-323
$ 0.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics BAS70-05WFILM.

ODG (Origin Data Global)

Datasheet14 pages20 years ago

Future Electronics

Nu Horizons

Inventory History

3 month trend:
-7.39%

CAD Models

Download STMicroelectronics BAS70-05WFILM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.1
$ 0.046
Stock
2,575,421
1,545,801
Authorized Distributors
6
6
Mount
Surface Mount
Surface Mount
Case/Package
SOT-323
SOT-323
Forward Voltage
410 mV
410 mV
Reverse Voltage (DC)
-
-
Forward Current
70 mA
70 mA
Max Reverse Leakage Current
10 µA
10 µA
Reverse Recovery Time
-
-
Capacitance
2 pF
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

STMicroelectronicsBAS70-04WFILM
STMicroelectronics Schottky Diode, 70mA, 70V, SMD, SOT-323 (SC-70), 3-Pin
STMicroelectronicsBAS70-06WFILM
BAS70 Series 70 V 70 mA 1000 mV Surface Mount Schottky Diode -SOT-323
onsemiBAV99WT1G
DIODE, RECTIFIER, SWITCHING, VR 70VDC, IF 215MA, PKG SC-70 (SOT-323),CONFIG DUAL
Rectifier Diode, Schottky, 1 Phase, 2 Element, 0.2A, 30V V(RRM), Silicon
Rectifier Diode, Schottky, 1 Phase, 2 Element, 0.2A, 30V V(RRM), Silicon
Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.2A, 30V V(RRM), Silicon

Descriptions

Descriptions of STMicroelectronics BAS70-05WFILM provided by its distributors.

BAS70 Series 70 V 70 mA 1000 mV Surface Mount Schottky Diode -SOT-323
BAS70-05WFILM, DUAL SMT SCHOTTKY DIODE, COMMON CATHODE, 70V 70MA, 3-PIN SOT-323
70 V, 70 mA RF and Ultrafast Switching Signal Schottky Diode
Ciiva
70V 1 pair of common cathodes 70mA 1V@15mA SOT-323 Schottky Diodes ROHS
DIODE, SCHOTTKY, DUAL, 70V, SOT-323; Diode Configuration: Dual Common Cathode; Repetitive Reverse Voltage Vrrm Max: 70V; Forward Current If(AV): 70mA; Forward Voltage VF Max: 1V; Forward Surge Current Ifsm Max: 1A; Operating Temperature Max: 150°C; Diode Case Style: SOT-323; No. of Pins: 3Pins; Product Range: BAS70 Series; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • BAS7005WFILM