ROHM BU9799KV-E2

BU9799KV Series 2.5 V to 5.5 V Surface Mount LCD Segment Driver - VQFP-64
$ 1.88
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM BU9799KV-E2.

IHS

Datasheet27 pages11 years ago

element14 APAC

HQonline

Inventory History

3 month trend:
+0.00%

CAD Models

Download ROHM BU9799KV-E2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2008-02-29
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

NXP SemiconductorsPCA9620H/Q900/1,51
60 x 8 LCD high-drive segment driver for automotive and industrial/ REEL RoHS Compliant: Yes
AT89 Series 16 KB Flash 1.25 KB SRAM 48 MHz 8-Bit Microcontroller - VQFP-64
NXP SemiconductorsPCF8576CHL/1,118
Display Driver, LCD, 40 Segments, 2V to 6V Supply, I2C Interface, LQFP-64
Segment Display LCD Driver 3.3V/5V 64-Pin SQFP T/R
Segment Display LCD Driver 3.3V/5V 64-Pin SQFP Tray
Tray Tin/Bismuth (Sn/Bi) SEGMENT GULL WING display driver 300muA 6V 0.5mm 85C

Descriptions

Descriptions of ROHM BU9799KV-E2 provided by its distributors.

BU9799KV Series 2.5 V to 5.5 V Surface Mount LCD Segment Driver - VQFP-64
Tape & Reel (TR) BU9799 200Segment GULL WING display driver 10muA 3/5V 10mm -40C~85C
Segment Display LCD Driver 3.3V/5V Automotive 64-Pin VQFP T/R
Liquid Crystal Driver, 50-Segment, PQFP64
LQFP-64(10x10) LCD Drivers ROHS
LCD SEGMENT DRIVER, 200 SEG, VQFP-64
IC LCD DVR MULTI 50X4COM 64-VQFP
LCD SEGMENT DRIVER, 200 SEG, VQFP-64; No. of Digits: -; No. of Segments: 200; Driver Case Style: VQFP; No. of Pins: 64Pins; Supply Voltage Min: 2.5V; Supply Voltage Max: 5.5V; Interface Type: Serial; Operating Temperature Min: -

Images

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE