What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi LC75857W-E

Tray Tin/Bismuth (Sn/Bi) SEGMENT GULL WING display driver 300muA 6V 0.5mm 85C

$ 1.31
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi LC75857W-E.

IHS

Datasheet42 pages21 years ago

onsemi

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi LC75857W-E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Segment Display LCD Driver 3.3V/5V 64-Pin SQFP Tray
Segment Display LCD Driver 3.3V/5V 64-Pin SQFP T/R
NXP SemiconductorsPCF8576CHL/1,118
Display Driver, LCD, 40 Segments, 2V to 6V Supply, I2C Interface, LQFP-64
NXP SemiconductorsPCF8576CHL/1,157
Liquid Crystal Driver, 40-Segment, PQFP64
ROHS3Compliant Surface Mount Obsolete Serial LCD Driver -40C~85C 4.5V~6V 1.4mA
NXP SemiconductorsPCA9620H/Q900/1,51
Segment Display LCD Driver 3.3V/5V Automotive AEC-Q100 80-Pin LQFP T/R

Descriptions

Descriptions of onsemi LC75857W-E provided by its distributors.

Tray Tin/Bismuth (Sn/Bi) SEGMENT GULL WING display driver 300muA 6V 0.5mm 85C
Segment Display LCD Driver 3.3V/5V 64-Pin SQFP Tray
Liquid Crystal Driver, 164-Segment, CMOS, PQFP64
LCD Driver, 1/3, 1/4 Duty, with Key Input
IC DRVR 126/164 SEGMENT 64SQFP
DISPLAY DRIVER, -40 TO 85DEG C;
Display Driver, -40 To 85Deg C; Display Driver Type:Lcd Driver; No. Of Digits:-; No. Of Segments:164; Ic Case/Package:Sqfp; No. Of Pins:64Pins; Supply Voltage Min:2.7V; Supply Voltage Max:6V; Interfaces:Serial; Product Range:- Rohs Compliant: Yes |Onsemi LC75857W-E

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • LC75857WE