Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

ROHM BU9795AFV-LBE2

BU9795 Series 2.5 - 5.5 V 108 Segment Standard Driver - SSOP-40

$ 1.074
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM BU9795AFV-LBE2.

HQonline

Datasheet29 pages12 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download ROHM BU9795AFV-LBE2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.074
$ 1.97
Stock
118,822
321,433
Authorized Distributors
6
3
Display Type
LCD
LCD
Output Current
-
-
Output Voltage
-
-
Current Rating
-
-
Logic Function
-
-
Dimming
-
-
Number of Channels
-
-
Data Rate
-
-
Min Supply Voltage
-
2.5 V
Max Supply Voltage
-
5.5 V
Case/Package
SSOP
SSOP
Number of Pins
40
40

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2014-03-04
Lifecycle StatusNRND (Last Updated: 1 month ago)

Related Parts

MicrochipMCP23017-E/SS
I²C Bus IC Operating temperature: -40...+125 °C Power supply: 1.8...5.5 V Package: SSOP-20
MicrochipMCP23S17-E/SS
MCP23S17 Series 5.5 V 10 MHz 16-Bit I/O Expander with Serial Interface - SSOP-28
16-Bit I/O Expander with Serial Interface | IC I/O EXPANDER SPI 16B 28SSOP
Segment Display LCD Driver 3.3V/5V 30-Pin SSOP T/R
Texas InstrumentsSN74LVC16245ADLR
16-Bit Bus Transceiver With 3-State Outputs 48-SSOP -40 to 125
Texas InstrumentsSN74LVC16244ADL
Buffer/Line Driver 16-CH Non-Inverting 3-ST CMOS 48-Pin SSOP Tube

Descriptions

Descriptions of ROHM BU9795AFV-LBE2 provided by its distributors.

BU9795 Series 2.5 - 5.5 V 108 Segment Standard Driver - SSOP-40
Segment Display LCD Driver, 3.3V/5V, Automotive, 40-Pin SSOP-B, T/R
Tape & Reel (TR) 8542.39.00.01 LCD Serial display driver 12.5muA 5.5V 85C 700mW
LCD DISPLAY DRIVER, -40 TO 85DEG C;

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE