Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

ROHM BU9795AFV-E2

Tape & Reel (TR) BU9795A 108Segment GULL WING display driver 20muA 3/5V 13.6mm -40C~85C
$ 1.97
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM BU9795AFV-E2.

IHS

Datasheet29 pages7 years ago

Newark

Factory Futures

_legacy Avnet

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download ROHM BU9795AFV-E2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.97
$ 1.074
Stock
321,433
118,822
Authorized Distributors
3
6
Display Type
LCD
LCD
Output Current
-
-
Output Voltage
-
-
Current Rating
-
-
Logic Function
-
-
Dimming
-
-
Number of Channels
-
-
Data Rate
-
-
Min Supply Voltage
2.5 V
-
Max Supply Voltage
5.5 V
-
Case/Package
SSOP
SSOP
Number of Pins
40
40

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

IC, MCU, NANOWATT,8-BIT, FLASH, 14KB,5MIPS,2.3-5.5V,17-CH, 10-BIT A/D, SSOP-28
IC, MCU, NANOWATT,8-BIT, FLASH, 28KB,5MIPS,2.3-5.5V,17-CH, 10-BIT A/D, SSOP-28
MCU 8-bit PIC RISC 3.5KB Flash 2.5V/3.3V/5V Automotive AEC-Q100 28-Pin SSOP Tube
Capacitance-Digital-Converter for Electrostatic Capacitive Touch Sensors

Descriptions

Descriptions of ROHM BU9795AFV-E2 provided by its distributors.

Tape & Reel (TR) BU9795A 108Segment GULL WING display driver 20muA 3/5V 13.6mm -40C~85C
Segment Display LCD Driver 3.3V/5V Automotive 40-Pin SSOP-B T/R
Lcd Driver, 108Seg, 5.5V, Ssop-40; |Rohm BU9795AFV-E2
3 2.5V~5.5V SSOP-40 LCD Drivers ROHS
IC LCD DVR MULTI 27X4COM 40-SSOP
LED Driver, 27-Segment, CMOS, PDSO40
7V 2.5V SOP SMD Adhesive Mount
LCD DRIVER, 108SEG, 5.5V, SSOP-40; No. of Digits: -; No. of Segments: 108; Driver Case Style: SSOP; No. of Pins: 40Pins; Supply Voltage Min: 2.5V; Supply Voltage Max: 5.5V; Interface Type: SPI; Operating Temperature Min: -40°C;

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE