Texas Instruments SN74LVC16244ADL

Buffer/Line Driver 16-CH Non-Inverting 3-ST CMOS 48-Pin SSOP Tube
$ 1.013
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC16244ADL.

Farnell

Datasheet26 pages12 years ago
Datasheet19 pages14 years ago
Datasheet19 pages14 years ago

Texas Instruments

element14 APAC

Augswan

iiiC

Inventory History

3 month trend:
-2.67%

CAD Models

Download Texas Instruments SN74LVC16244ADL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.013
$ 0.861
$ 0.861
Stock
302,041
389,521
389,521
Authorized Distributors
5
2
2
Case/Package
SSOP
SSOP
SSOP
Number of Pins
48
48
48
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Elements
4
4
4
Number of Bits per Element
4
4
4
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Propagation Delay
10.3 ns
4.1 ns
4.1 ns
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 22 hours ago)

Related Parts

Texas Instruments74ACT16244DL
Buffer/Line Driver 16-CH Non-Inverting 3-ST CMOS 48-Pin SSOP Tube
Texas Instruments74ACT16244DLR
Buffer/Line Driver 16-CH Non-Inverting 3-ST CMOS 48-Pin SSOP T/R
Texas Instruments74ACT16240DL
Buffer/Line Driver 16-CH Inverting 3-ST CMOS 48-Pin SSOP Tube

Descriptions

Descriptions of Texas Instruments SN74LVC16244ADL provided by its distributors.

Buffer/Line Driver 16-CH Non-Inverting 3-ST CMOS 48-Pin SSOP Tube
16-ch, 1.65-V to 3.6-V buffers with 3-state outputs 48-SSOP -40 to 125
Bus Driver, LVC/LCX/Z Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48
Ic, Sm, Logic, 74Lvc, Buffer/Driver; Logic Device Type:Buffer, Non Inverting; Logic Family/Base Number:74Lvc16244; Logic Case Style:Ssop; No. Of Pins:48Pins; Supply Voltage Min:1.65V; Supply Voltage Max:3.6V; Logic Ic Family:74Lvc;rohs Compliant: Yes |TEXAS INSTRUMENTS SN74LVC16244ADL
20μA Non-inverting Tristate 16 16 4 4 1.65V 3.6V 24mA Buffer,Non-Inverting Single ended 24mA SSOP-48 SMD mount 15.88mm*7.49mm*2.59mm
IC, SM, LOGIC, 74LVC, BUFFER/DRIVER; Type de buffer: Mémoire tampon, non inverseur; Famille Logique/ Numéro de base: 74LVC16244; Type de boîtier CI logique: SSOP; Nombre de broches: 48Broche(s); Tension, alimentation min.: 1.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74LVC16244ADL .
  • SN74LVC16244ADL..