ROHM BU97530KVT-E2

Cut Tape (CT) SEGMENT GULL WING 8542.39.00.01 display driver 0.25mA 6V 0.5mm 85C
$ 2.165
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM BU97530KVT-E2.

IHS

Datasheet59 pages6 years ago

element14 APAC

Inventory History

3 month trend:
-11.39%

CAD Models

Download ROHM BU97530KVT-E2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2015-04-06
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

MCU 16-bit PIC24 PIC RISC 128KB Flash 2.5V/3.3V 100-Pin TQFP Tray - Trays
32 Bit MCU, 128KB Flash, 16KB RAM, 50MHz, 100Pin, USB, CAN, 3 Comp, CTMU, RTCC
PIC24FJ128GA310-I/PT,16BIT PIC MICROCONTROLLER,32MHZ,128KB FLASH,100-PIN TQFP
LC75806PT-H, LCD DISPLAY DRIVER 304-SEGMENTS, 4.5 - 6 V, 100-PIN TQFP
Tray LC75847 Tin/Bismuth (Sn/Bi) 318Segment 420Segment display driver 400muA 6V 0.4mm -40C~85C
Tray LC75879 Tin/Bismuth (Sn/Bi) 207Segment 272Segment display driver 1mA 6.3V 0.5mm -40C~85C

Descriptions

Descriptions of ROHM BU97530KVT-E2 provided by its distributors.

Cut Tape (CT) SEGMENT GULL WING 8542.39.00.01 display driver 0.25mA 6V 0.5mm 85C
Segment Display LCD Driver 5V Automotive 100-Pin TQFP-V T/R
Multi-Function LCD Segment Driver 89segx5COM 2.7V to 6.0V Supply Voltage 3-Wire Serial Interface 100-Pin TQFP Emboss T/R
Liquid Crystal Driver, PQFP100
IC LCD DVR MULTIFUNCTION 100TQFP
Lcd Segment Driver, 445 Seg, Tqfp-100; No. Of Digits:-; No. Of Segments:445; Driver Case Style:Tqfp; No. Of Pins:100Pins; Supply Voltage Min:2.7V; Supply Voltage Max:6V; Interface Type:Spi; Operating Temperature Min:-40°C; Operating Rohs Compliant: Yes |Rohm BU97530KVT-E2

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • BU97530KVTE2