Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip PIC24FJ128GA010-I/PT

MCU 16-bit PIC24 PIC RISC 128KB Flash 2.5V/3.3V 100-Pin TQFP Tray - Trays

$ 5.171
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC24FJ128GA010-I/PT.

TME

Datasheet258 pages14 years ago

Upverter

Farnell

LKR

Master Electronics

Inventory History

3 month trend:
+10.89%

CAD Models

Download Microchip PIC24FJ128GA010-I/PT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.171
$ 5.16
Stock
96,477
110,186
Authorized Distributors
6
6
Case/Package
TQFP
TQFP
Number of Pins
100
100
Core Architecture
PIC
PIC
Data Bus Width
16 b
16 b
Max Frequency
16 MHz
16 MHz
Number of I/Os
54
54
Interface
I2C, SPI, UART, USART
I2C, SPI, UART, USART
Memory Type
FLASH, SRAM
FLASH
Memory Size
128 kB
128 kB
Min Supply Voltage
2 V
2 V
Max Supply Voltage
3.6 V
3.6 V
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
POR, PWM, WDT

Supply Chain

Projected EOL Date2034-07-31
Country of AssemblyTaiwan, Thailand
Country of FabricationUnited States of America
Country of OriginTaiwan, Thailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0020
Introduction Date2006-07-31
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

PIC24FJ96GA008-I/PT,16BIT PIC MICROCONTROLLER,32MHZ,96KB FLASH,80-PIN TQFP
16-bit MCU/DSC, 96 KB, 8192 Bytes, 32 MHz, 2 to 3.6V, TQFP-100, RoHS
IC MCU 16BIT 64KB FLASH 100TQFP / MCU 16-bit PIC RISC 64KB Flash 2.5V/3.3V 100-Pin TQFP Tray

Descriptions

Descriptions of Microchip PIC24FJ128GA010-I/PT provided by its distributors.

MCU 16-bit PIC24 PIC RISC 128KB Flash 2.5V/3.3V 100-Pin TQFP Tray - Trays
PIC24FJ128GA010-I/PT,16BIT PIC MICROCONTROLLER,32MHZ,128KB FLASH,100-PIN TQFP
16-bit MCU/DSC, 128 KB, 8192 Bytes, 32 MHz, 2 to 3.6V, TQFP-100, RoHS
Microchip SCT
PIC24 Series 8 kB RAM 128 kB Flash 16-Bit Microcontroller - TQFP-100
Microchip PIC24FJSeries microcontroller, PICkernel, 100needle, TQFPencapsulation, 0CANpassageway
MCU, 16BIT, PIC24, 32MHZ, TQFP-100; Product Range: PIC24 Family PIC24FJ GA Series Microcontrollers; Architecture: PIC24; No. of Bits: 16bit; CPU Speed: 32MHz; Program Memory Size: 128KB; RAM Memory Size: 8KB; No. of Pins: 100Pi

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC24FJ128GA010-I/PT.
  • PIC24FJ128GA010-IPT
  • PIC24FJ128GA010I/PT
  • PIC24FJ128GA010IPT