ROHM BU97520AKV-ME2

BU97520AKV Series 6 V 276 Segment LCD Segment Driver - VQFP-80
$ 1.94
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM BU97520AKV-ME2.

IHS

Datasheet45 pages6 years ago

element14 APAC

HQonline

Inventory History

3 month trend:
-29.73%

CAD Models

Download ROHM BU97520AKV-ME2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Segment Display LCD Driver 3.3V/5V 64-Pin SQFP Tray
NXP SemiconductorsMKE06Z128VLK4
Kinetis KE06: 48MHz Cortex-M0+ 5V/Robust MCU, 128KB Flash, 16KB SRAM, 80-LQFP
NXP SemiconductorsMKE04Z128VLK4
Kinetis KE04: 48MHz Cortex-M0+ 5V/Robust MCU, 128KB Flash, 16KB SRAM, 80-LQFP
NXP SemiconductorsS9KEAZ128AMLK
MCU 32-bit KEA ARM Cortex M0+ RISC 128KB Flash 3.3V/5V Automotive 80-Pin LQFP Tray
Segment Display LCD Driver 3.3V/5V 64-Pin SQFP T/R
Tray Tin/Bismuth (Sn/Bi) SEGMENT GULL WING display driver 300muA 6V 0.5mm 85C

Descriptions

Descriptions of ROHM BU97520AKV-ME2 provided by its distributors.

BU97520AKV Series 6 V 276 Segment LCD Segment Driver - VQFP-80
Segment Display LCD Driver 5V Automotive AEC-Q100 80-Pin VQFP T/R
Tape & Reel (TR) Automotive AEC-Q100 276Segment 207Segment 8542.39.00.01 display driver 2.7V~6V -40C~85C 1.2W
LQFP-80(12x12) LCD Drivers ROHS
IC LCD DVR MULTI 69X4COM 80VQFP
IC DRVR 276/207 SEGMENT 80VQFP
Lcd Segment Driver, Aec-Q100, Vqfp-80; No. Of Digits:-; No. Of Segments:276; Driver Case Style:Vqfp; No. Of Pins:80Pins; Supply Voltage Min:2.7V; Supply Voltage Max:6V; Interface Type:Spi; Operating Temperature Min:-40°C; Operating Rohs Compliant: Yes |Rohm BU97520AKV-ME2

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE