ROHM BU9480F

D/A Converter, 2 Func, Serial Input Loading, PDSO8
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM BU9480F.

IHS

Datasheet5 pages27 years ago

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.136
Stock
52,616
219,659
Authorized Distributors
0
2
Case/Package
LSOP
LSOP
Number of Pins
-
8
Number of Bits
16
16
Polarity
-
Bipolar
Interface
-
Serial
Integral Nonlinearity (INL)
-
-
Number of Converters
-
2
Min Supply Voltage
-
3 V
Max Supply Voltage
-
5.5 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.40
Introduction Date1997-03-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2024-04-01
LTD Date2024-10-01

Descriptions

Descriptions of ROHM BU9480F provided by its distributors.

D/A Converter, 2 Func, Serial Input Loading, PDSO8
16-bit stereo D / A converter for audio applications
IC PROCESSOR SMD

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE