ROHM BU7988KVT

LINE DRIVER Tray LVDS LVCMOS interface serializer 0.5mm 3V~3.6V 784Mbps -20C~85C TA
$ 4.381
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM BU7988KVT.

IHS

Datasheet30 pages17 years ago

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download ROHM BU7988KVT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

Texas InstrumentsDS90C387AVJD/NOPB
Dual Pixel LVDS Display Interface / FPD-Link Transmitter 100-TQFP -10 to 70
Texas InstrumentsDS90C387VJD/NOPB
85MHz Dual 12-Bit Double Pumped Input LDI Transmitter VGA/UXGA 100-TQFP -10 to 70
Texas InstrumentsDS90C387VJDX/NOPB
85MHz Dual 12-Bit Double Pumped Input LDI Transmitter VGA/UXGA 100-TQFP -10 to 70
MicrochipLAN9115-MT
Ethernet Controller, Ethernet Controller, IEEE 802.3af, 2.97 V, 3.63 V, TQFP, 100 Pins
MicrochipUSB2228-NU-11
IC INTERFACE SPECIALIZED 128TQFP / Controller Interface 128-TQFP (14x14)
MicrochipMEC1308-NU
IC INTFACE SPECIALIZED 128VTQFP / Notebook Computer Interface 128-VTQFP (14x14)

Descriptions

Descriptions of ROHM BU7988KVT provided by its distributors.

LINE DRIVER Tray LVDS LVCMOS interface serializer 0.5mm 3V~3.6V 784Mbps -20C~85C TA
LVDS Serializer 0.45V 100-Pin TQFP-V Tray
56bit LVDS Transmitter 56:8 Serializer
LVCMOS 8 3V 3.6V LVDS TQFP-100
Serialiser, 784Mbps, Tqfpv-100; Serdes Function:Serialiser; Data Rate:784Mbps; Ic Input Type:Lvcmos; Ic Output Type:Lvds; Driver Case Style:Tqfpv; No. Of Pins:100Pins; Supply Voltage Min:3V; Supply Voltage Max:3.6V; No. Of Inputs:56;rohs Compliant: Yes |Rohm BU7988KVT

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE