ROHM BU7485G-TR

IC OPAMP GP 1 CIRCUIT 5SSOP / Ground Sense High Speed Low Voltage CMOS Operational Amplifiers
$ 0.294
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM BU7485G-TR.

Farnell

Datasheet43 pages9 years ago

Inventory History

3 month trend:
-0.16%

CAD Models

Download ROHM BU7485G-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date2009-08-28
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

MicrochipMCP6291T-E/OT
MCP6291 Series 6 V 10 MHz Rail-to-Rail I/O Operational Amplifier - SOT-23-5
MicrochipMCP6293T-E/CH
7 V/us 1 10MHz 2.4V ~ 6V General Purpose SOT-23-6 Operational Amplifier ROHS
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5
onsemiNE5534ANG
Operational Amplifier, 1 Func, 5000uV Offset-Max, BIPolar, PDIP8
Texas InstrumentsTLV2631IDR
Op Amp Single Wideband Amplifier R-R O/P ±2.75V/5.5V 8-Pin SOIC T/R
Texas InstrumentsNE5534P
Single, 30-V, 10-MHz, low-noise operational amplifier for audio applications 8-PDIP 0 to 70

Descriptions

Descriptions of ROHM BU7485G-TR provided by its distributors.

IC OPAMP GP 1 CIRCUIT 5SSOP / Ground Sense High Speed Low Voltage CMOS Operational Amplifiers
Op Amp Single High Speed Amplifier 5.5V 5-Pin SSOP T/R
Operational Amplifier, 1 Func, 9500uV Offset-Max, CMOS, PDSO5
OPAMP, 10MHZ, -40 TO 85DEG C; No. of Amplifiers: 1 Amplifier; Bandwidth: 10MHz; Slew Rate: 10V/µs; Supply Voltage Range: 3V to 5.5V; Amplifier Case Style: SSOP; No. of Pins: 5Pins; Operating Temperature Min: -40°C; Operating Te

Images

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE