Microchip MCP6291RT-E/OT

Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5
$ 0.56
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP6291RT-E/OT.

Upverter

Datasheet36 pages18 years ago

Future Electronics

element14

Electro Sonic

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-1.53%

CAD Models

Download Microchip MCP6291RT-E/OT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-12-20
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.0001
Introduction Date2004-12-20
Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 23 hours ago)

Related Parts

MicrochipMCP6293T-E/CH
7 V/us 1 10MHz 2.4V ~ 6V General Purpose SOT-23-6 Operational Amplifier ROHS
MicrochipMCP6291T-E/OT
MCP6291 Series 6 V 10 MHz Rail-to-Rail I/O Operational Amplifier - SOT-23-5
Texas InstrumentsLMV721M5X/NOPB
Single, 5.5-V, 10-MHz, low noise (8.5-nV/√Hz) operational amplifier 5-SOT-23 -40 to 85
Texas InstrumentsLMV721M5/NOPB
Single, 5.5-V, 10-MHz, low noise (8.5-nV/√Hz) operational amplifier 5-SOT-23 -40 to 85
7 V/us 1 10MHz 2.4V ~ 6V General Purpose SOT-23-5 Operational Amplifier ROHS
Texas InstrumentsLMV710M5/NOPB
Single, 5-V, 5-MHz, RRIO, 40-mA output current operational amplifier 5-SOT-23 -40 to 85

Descriptions

Descriptions of Microchip MCP6291RT-E/OT provided by its distributors.

Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5
MICROCHIP MCP6291RT-E/OT OP AMP, 10MHZ RAIL-RAIL, 2.4 - 6 V, 5-PIN SOT-23
OP Amp Single GP R-R I/O 5.5V 5-Pin SOT-23 T/R
1mA 7V/μs 8.7nV/rtHz 10MHz 70dB shutdown Rail to Rail 25mA 1 1 2.4V 5.5V 3mV 1pA General Purpose SOT-23-5 SMD mount,glue mount 1.3mm(height)
IC OP AMP, 2.4V, SINGLE, R-R; No. of Amplifiers:1; Op Amp Type:General Purpose; Gain, Bandwidth -3dB:10MHz; Slew Rate:7V/µs; Voltage, Supply Min:2.4V; Voltage, Supply Max:5.5V; Termination Type:SMD; Case Style:SOT-23; No. of Pins:5; Operating Temperature Range:-40°C to +125°C; Amplifier IC Type:Op Amp; Base Number:6291; Current, Iqc Typ:1mA; Gain Bandwidth:10MHz; I/O Type:Rail-Rail I/O; Temp, Op. Max:125°C; Temp, Op. Min:-40°C; Voltage, Input Offset Max:5mV; Voltage, Supply +Nom:7V

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP6291RT-EOT