ROHM BU7462FVM-TR

Op Amp Dual Low Voltage Amplifier R-R O/P ±2.75V/5.5V 8-Pin MSOP T/R
$ 0.447
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM BU7462FVM-TR.

IHS

Datasheet0 pages0 years ago

Farnell

_legacy Avnet

Factory Futures

Inventory History

3 month trend:
+0.00%

CAD Models

Download ROHM BU7462FVM-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date2008-12-17
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Texas InstrumentsLMV358IDGKR
Dual, 5.5-V, 1-MHz, RRO operational amplifier 8-VSSOP -40 to 125
Texas InstrumentsLMV358QDGKR
Dual, 5.5-V, 1-MHz, RRO operational amplifier 8-VSSOP -40 to 125
Texas InstrumentsLMV358MM
General Purpose, Low Voltage, Rail-to-Rail Output Operational Amplifiers 8-VSSOP -40 to 125
Analog DevicesAD8542ARM-REEL
Operational Amplifier, 2 Func, 7000uV Offset-Max, CMOS, PDSO8
Operational Amplifier, Low Power, Rail to Rail Output, CMOS Op-Amp
STMicroelectronicsLMV358LIST
Low-power, general-purpose operational amplifier op-amp, -40 to 125°C, MiniSO-8, Tape and Reel

Descriptions

Descriptions of ROHM BU7462FVM-TR provided by its distributors.

Op Amp Dual Low Voltage Amplifier R-R O/P ±2.75V/5.5V 8-Pin MSOP T/R
CMOS Op Amp; Low Voltage; 1.7-5.5V Power Supply; 300µA Circuit Current; MSOP8 PK
ROHS3Compliant R-PDSO-G8 BU7462 Tape & Reel (TR) op amp amplifier circuit 0.9mm 1pA 1mV 1000kHz
300¦ÌA 1V/¦Ìs 1MHz 45dB Rail to Rail 12mA 2 2 5.5V 1mV 1pA CMOS MSOP-8
Operational Amplifier, 2 Func, 6000uV Offset-Max, CMOS, PDSO8
Opamp, 1Mhz, -40 To 85Deg C; No. Of Amplifiers:2 Amplifier; Bandwidth:1Mhz; Slew Rate:1V/Μs; Supply Voltage Range:1.7V To 5.5V; Amplifier Case Style:Msop; No. Of Pins:8Pins; Operating Temperature Min:-40°C; Operating Temperature Rohs Compliant: Yes |Rohm BU7462FVM-TR

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE