ROHM BU4S11G2-TR

Nand Gate 1-ELEMENT 2-IN Cmos 5-PIN SSOP T/r / IC Gate Nand 1CH 2-INP 5-SSOP
$ 0.344
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM BU4S11G2-TR.

HQonline

Datasheet15 pages10 years ago

element14 APAC

Newark

_legacy Avnet

Farnell

Inventory History

3 month trend:
-1.45%

CAD Models

Download ROHM BU4S11G2-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 weeks ago)

Related Parts

17ns@ 6V,50pF 2 1 1 2V 6V 2.6mA NAND Gate HC 2.6mA SSOP-5 , 2mm*1.25mm*900¦Ìm
17ns@ 6V,50pF 2 1 1 2V 6V 2.6mA OR Gate HC 2.6mA SSOP-5 , 2mm*1.25mm*900¦Ìm
ToshibaTC7S08F,LF
17ns@ 6V,50pF 2 1 1 2V 6V 2.6mA AND Gate HC 2.6mA SSOP , 2.9mm*1.6mm*1.1mm

Descriptions

Descriptions of ROHM BU4S11G2-TR provided by its distributors.

NAND Gate 1-Element 2-IN CMOS 5-Pin SSOP T/R / IC GATE NAND 1CH 2-INP 5-SSOP
NAND Gate, Single, 2 Input, 5 Pins, SSOP, BU4S11
NAND BU4S11 e3 4S logic gate circuit 30ns @ 15V 50pF 3.4mA 3.4mA 3.5V-11V -40C~85C
BU4S11 Series 9.5 V Surface Mount Single Schmitt Inverter - SSOP5
NAND Gate, 4000/14000/40000 Series, 1-Func, 2-Input, CMOS, PDSO5
1uA 3V~16V 1 30ns@15V,50pF NAND Gates SOT-23-5 Gates ROHS
Logic Function:nand Gate; No. Of Elements:single; No. Of Inputs:2Inputs; No. Of Pins:5Pins; Logic Case Style:ssop; Product Range:-; Logic Ic Family:4S; Supply Voltage Min:3V; Supply Voltage Max:16V; Output Current:3.4Ma; Msl:- Rohs Compliant: Yes

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • BU4S11G2-TR.
  • BU4S11G2TR