
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| CoreStaff | ST16510037 | 90 | 1 | 19h | ||||||||
| Verical | BU4922G-TR | 90 | 90 | |||||||||
| Farnell | BU4922G-TR | 0 | 5 | Cut Tape | 42m | |||||||
| Component Stockers USA | BU4922G-TR | 5,418 | >1wk | |||||||||
| Win Source | WS-BU4922G-TR | 2,730 | 410 | 2h |
Download ROHM BU4922G-TR symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of ROHM BU4922G-TR provided by its distributors.
ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names: