| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| CoreStaff | ST47842800 | 2,736 | 1 | 17h | ||||||||
| Verical | BU4912G-TR | 2,736 | 394 | |||||||||
| DigiKey | 846-BU4912G-TRCT-ND | 349 | 1 | Cut Tape | ||||||||
| Farnell | BU4912G-TR | 0 | 3K | Cut Tape | 23h | |||||||
| Component Stockers USA | BU4912G-TR | 11,019 | >1wk |
Download ROHM BU4912G-TR symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | Download |
Descriptions of ROHM BU4912G-TR provided by its distributors.
ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names: