
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| CoreStaff | ST20208112 | 459 | 1 | 11h | ||||||||
| Verical | BU4845G-TR | 73 | 15 | |||||||||
| Arrow Electronics | BU4845G-TR | 73 | 1 | |||||||||
| TME | BU4845G-TR | 0 | 1 | 7h | ||||||||
| Future Electronics | BU4845G-TR | 0 | 3K | Tape & Reel |
Download ROHM BU4845G-TR symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of ROHM BU4845G-TR provided by its distributors.
ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names: