ROHM BU4809G-TR

Processor Supervisor 0.9V 1 Active Low/Open Drain 5-Pin SSOP T/R
$ 0.193
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM BU4809G-TR.

IHS

Datasheet18 pages10 years ago

element14 APAC

HQonline

_legacy Avnet

Inventory History

3 month trend:
-1.72%

CAD Models

Download ROHM BU4809G-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2009-02-20
Lifecycle StatusEOL (Last Updated: 4 months ago)
LTB Date2027-03-31
LTD Date2028-03-31

Related Parts

BU48xx Series 4.5 V Low Voltage Standard CMOS Voltage Detector IC - SSOP-5
BU4827G Series Low Voltage Detector ICs Surface Mount Voltage Detector - SSOP-5
Processor Supervisor 4.6V 1 Active Low/Open Drain 5-Pin SSOP T/R

Descriptions

Descriptions of ROHM BU4809G-TR provided by its distributors.

Processor Supervisor 0.9V 1 Active Low/Open Drain 5-Pin SSOP T/R
Volt Supervisor Detect 0.9V to 4.8V 5-Pin SSOP T/R
Voltage Detector, Fixed, 1 Channel, +0.9V, CMOS, PDSO5
ROHS3Compliant Tape & Reel (TR) BU48* Simple Reset/Power-On Reset supervisor 2.4V 2.9mm 540mW 880nA
Supervisory Circuits IC CMOS VOLT DETECT
Voltage Detector, 150Na, 7V, Sot-23-5; Threshold Voltage:900Mv; No. Of Supervisors/Monitors:1Monitors; Supply Voltage Min:700Mv; Supply Voltage Max:7V; Reset Type:Active-Low; Digital Ic Case:Sot-23; No. Of Pins:5Pins; Delay Time:-;rohs Compliant: Yes |Rohm BU4809G-TR

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE