ROHM BU4830G-TR

BU4830 Series 3 V Low Voltage Standard CMOS Voltage Detector Ics - SSOP-5
$ 0.167
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM BU4830G-TR.

IHS

Datasheet18 pages10 years ago

element14 APAC

Future Electronics

RS (Formerly Allied Electronics)

_legacy Avnet

Inventory History

3 month trend:
+11.37%

CAD Models

Download ROHM BU4830G-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2009-02-20
Lifecycle StatusEOL (Last Updated: 1 month ago)
LTB Date2027-03-31
LTD Date2028-03-31

Related Parts

BU48xx Series 4.5 V Low Voltage Standard CMOS Voltage Detector IC - SSOP-5
BU4819 Series 1.9 V Low Voltage Standard CMOS Voltage Detector - SSOP-5
Processor Supervisor 2V 1 Active Low/CMOS 5-Pin SSOP T/R / IC VOLT DETECTOR 2.0V SSOP5

Descriptions

Descriptions of ROHM BU4830G-TR provided by its distributors.

BU4830 Series 3 V Low Voltage Standard CMOS Voltage Detector Ics - SSOP-5
Processor Supervisor 3V 1 Active Low/Open Drain 5-Pin SSOP T/R
Volt Supervisor Detect 0.9V to 4.8V 5-Pin SSOP T/R
VOLT-DETECTOR 3.0V OPEN DRAIN, SMD; Voltage, Input Max:7V; Voltage, Output Max:3V; Outputs, No. of:1; Power Dissipation:540mW; Voltage, Supply Min:700mV; Voltage, Supply Max:7V; Termination Type:SMD; Case Style:SSOP; No. of Pins:5; ;RoHS Compliant: Yes

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE