ROHM BU4094BCFV

Serial In Parallel Out, 4000/14000/40000 Series, 8-Bit, Right Direction, True Output, CMOS, PDSO16
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM BU4094BCFV.

IHS

Datasheet23 pages11 years ago

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.699
Stock
42,574
320,586
Authorized Distributors
0
5
Case/Package
LSSOP
LSSOP
Number of Pins
-
16
Logic Function
Latch, Shift Register
Latch, Shift Register
Direction
-
Unidirectional
Number of Elements
-
1
Number of Bits per Element
-
8
Propagation Delay
840 ns
840 ns
Min Supply Voltage
3 V
3 V
Max Supply Voltage
18 V
18 V

Supply Chain

Lifecycle StatusEOL (Last Updated: 6 months ago)

Descriptions

Descriptions of ROHM BU4094BCFV provided by its distributors.

Serial In Parallel Out, 4000/14000/40000 Series, 8-Bit, Right Direction, True Output, CMOS, PDSO16
8-bit compatible shift / store register
BU4094BCFV ROHM TSSOP-16

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE