ROHM BU21025GUL-E2

I2C 12-UFBGA CSPBGA R-PBGA-B12 2012 touch screen controller 3V 3.6V 120muA 2mm
$ 0.938
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM BU21025GUL-E2.

JRH Electronics

Datasheet18 pages13 years ago

Farnell

Inventory History

3 month trend:
-30.76%

CAD Models

Download ROHM BU21025GUL-E2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

I2C 16-UFBGA CSPBGA S-PBGA-B16 2013 touch screen controller 3.6V 800muA 2mm -20C~85C
SX865 I2C Lead Free 12-WFDFN Exposed Pad touch screen controller 1.8V 105muA 730mum -40C~85C
MicrochipMTCH112-I/SN
MTCH112 Series Capacitive Touch and Proximity Sensor IC 8-SOIC
MicrochipMTCH112-I/MF
MTCH112-I/MF; Capacitive Touch Screen Controller; 13 bit I2C 2-Wire; 8-Pin DFN

Descriptions

Descriptions of ROHM BU21025GUL-E2 provided by its distributors.

I2C 12-UFBGA CSPBGA R-PBGA-B12 2012 touch screen controller 3V 3.6V 120muA 2mm
Touch Screen Controller, Serial, 12bit, 1.65 to 3.6V Supply, BGA-12
4-Wire Resistive Touch Screen Controller 1.65V to 3.6V Supply Voltage 120uA Operating Current 12 Bit Coordinate Resolution 2-Wire Serial Interface 12-Pin VCSP Emboss T/R
Touch Screen Controller, 12 Bit, Bga-12; Ic Interface Type:Serial; Resolution (Bits):12Bit; Supply Voltage Min:1.65V; Supply Voltage Max:3.6V; Controller Ic Case Style:Bga; No. Of Pins:12Pins; Product Range:-; Msl:Msl 1 - Unlimited Rohs Compliant: Yes |Rohm BU21025GUL-E2

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • BU21025GULE2