Microchip MTCH112-I/SN

MTCH112 Series Capacitive Touch and Proximity Sensor IC 8-SOIC
$ 0.83
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MTCH112-I/SN.

Microchip

Datasheet48 pages13 years ago
Datasheet0 pages0 years ago

TME

Inventory History

3 month trend:
-0.45%

CAD Models

Download Microchip MTCH112-I/SN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.83
$ 1.664
Stock
128,706
120,977
Authorized Distributors
6
6
Bandwidth
-
-
Interface
I2C
-
Max Operating Temperature
85 °C
-
Min Operating Temperature
-40 °C
-
Case/Package
SOIC
SOIC
Number of Pins
8
8
Operating Supply Voltage
-
-
Mount
Surface Mount
-
Output Type
-
-
Operating Supply Current
-
-

Supply Chain

Projected EOL Date2039-01-28
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2013-01-28
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip MTCH112-I/SN provided by its distributors.

MTCH112 Series Capacitive Touch and Proximity Sensor IC 8-SOIC
Sensor Controller Capacitive 2-CH I2C 8-Pin NSOIC Tube
Capacitive Touch Screen, 2-Wire, 8-Pin SOIC N, Tube
Proximity Sensor, SOIC, 8, -40 C, 85 C;
Dual Channel Proximity Touch Controller
PROXIMITY SENSORS PROXIMITY 2 INPUT 1 OUTPUT 12C CONFIG
SOP-8 ADC/DAC - Specialized ROHS
MTCH112 3.3V 80mA 1.5mm 1.625B

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MTCH112-ISN
  • MTCH112I/SN
  • MTCH112ISN