ROHM BU2090F-E2

BU2090F Series 5.5 V SMT 12 Digit Serial In Parallel Out Driver - SOIC-16
$ 1.08
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM BU2090F-E2.

IHS

Datasheet17 pages5 years ago

Farnell

Future Electronics

Factory Futures

DigiKey

Inventory History

3 month trend:
-21.60%

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1994-01-01
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)

Related Parts

Texas InstrumentsSN75C1168NSR
EAR99 75C1168 Cut Tape (CT) RECEIVER 3-STATE OUTPUTS interface driver 5V 4mA 200.686274mg 10Mbps
Texas InstrumentsMAX232NSR
EAR99 MAX232 Tape & Reel (TR) EXTERNAL CHARGE PUMP interface receiver 5V 10mA 200.686274mg 120Kbps
Texas InstrumentsAM26C31CNSR
Quadruple differential line driver 16-SOP -40 to 125

Descriptions

Descriptions of ROHM BU2090F-E2 provided by its distributors.

BU2090F Series 5.5 V SMT 12 Digit Serial In Parallel Out Driver - SOIC-16
EAR99 BU2090 Tape & Reel (TR) Tin (Sn) interface driver 25V 5muA 10mm 300mW
Serial In Parallel Out Driver -40C to 85C 16-Pin SOP T/R
SIPO Based Peripheral Driver, 0.025A, PDSO16
SOP-16 Buffer/Driver/Transceiver ROHS
IC DRVR SER/PAR I/O 12BIT SOP16
DRIVER SRL-IN/PARAL-OUT 12 BIT, SMD; Driver IC Type:LED; Outputs, No. of:12; Voltage, Output:25V; Output Current:25mA; Voltage, Supply Min:2.7V; Case Style:SOP; No. of Pins:16; Operating Temperature Range:-40°C to +85°C; Base ;RoHS Compliant: Yes

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • BU2090FE2