ROHM BR93LC46

EEPROM, 64X16, Serial, CMOS, PDIP8
$ 0.328
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM BR93LC46.

IHS

Datasheet12 pages27 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.328
$ 0.349
Stock
116,493
160,612
Authorized Distributors
1
1
Case/Package
DIP
DIP
Number of Pins
-
-
Density
-
-
Access Time
-
-
Frequency
-
1 MHz
Interface
Serial
Serial
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date1990-09-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2004-03-31
LTD Date2004-09-30

Descriptions

Descriptions of ROHM BR93LC46 provided by its distributors.

EEPROM, 64X16, Serial, CMOS, PDIP8
IC EEPROM 1KBIT 1MHZ 8SOP

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE