Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

ROHM BR93L56RFJ-WE2

EEPROM 2Kb (128x16) 1.8V~5.5V SPI 2MHz 200ns SOP Adhesive/SMD Mount 4.9mm × 3.9mm × 1.38mm
$ 0.315
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM BR93L56RFJ-WE2.

IHS

Datasheet40 pages4 years ago

_legacy Avnet

DigiKey

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.315
$ 0.321
$ 0.321
Stock
262,471
344,163
344,163
Authorized Distributors
4
6
6
Case/Package
SOP
SOIC
SOIC
Number of Pins
8
8
8
Density
2 kb
2 kb
2 kb
Access Time
200 ns
-
-
Frequency
2 MHz
2 MHz
2 MHz
Interface
-
-
-
Min Supply Voltage
1.8 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2002-09-13
Lifecycle StatusNRND (Last Updated: 6 months ago)

Related Parts

STMicroelectronicsM93C56-RMN3TP/K
EEPROM Serial-Microwire 2K-bit 256 x 8/128 x 16 2.5V/3.3V/5V 8-Pin SOIC T/R
Microchip93AA56A-I/SN
Microwire Serial EEPROM Family, 1.8 to 5.5V, 2 MHz, -40°Cto 125°C, SOIC-8, RoHS
STMicroelectronicsM93C56-WMN6P
M93C56 Series 2 Kb (256 x 8 / 128 x 16) 2.5 V Microwire® Serial EEPROM -SOIC-8
STMicroelectronicsM93C56-WMN6TP
M93C56 Series 2 Kb (256 x 8 / 128 x 16) 2.5 V Microwire® Serial EEPROM -SOIC-8
Microchip93LC56B-I/SN
Microwire Serial EEPROM Family, 2.5Vto 5.5V' 2 MHz, -40°Cto 125°C, SOIC-8, RoHS
Microchip93LC56BT-I/SN
Microwire Serial EEPROM Family, 2.5Vto 5.5V' 2 MHz, -40°Cto 125°C, SOIC-8, RoHS

Descriptions

Descriptions of ROHM BR93L56RFJ-WE2 provided by its distributors.

EEPROM 2Kb (128x16) 1.8V~5.5V SPI 2MHz 200ns SOP Adhesive/SMD Mount 4.9mm × 3.9mm × 1.38mm
EEPROM Serial-Microwire 2K-bit 128 x 16 2.5V/3.3V/5V 8-Pin SOP-J T/R
EAR99 Surface Mount BR93L56 Tape & Reel (TR) ic memory 2MHz 200ns 3.9mm 4.5mA
EEPROM, 128X16, Serial, CMOS, PDSO8
IC EEPROM 2KBIT SPI 2MHZ 8SOPJ

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE