ROHM BR93L46FV-W

EEPROM, 64X16, Serial, CMOS, PDSO8
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM BR93L46FV-W.

IHS

Datasheet41 pages16 years ago

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.402
Stock
26,038
222,105
Authorized Distributors
0
3
Case/Package
SSOP
LSSOP
Number of Pins
-
8
Density
-
1 kb
Access Time
-
200 ns
Frequency
-
2 MHz
Interface
Serial
Serial
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2002-09-13
Lifecycle StatusNRND (Last Updated: 3 months ago)

Descriptions

Descriptions of ROHM BR93L46FV-W provided by its distributors.

EEPROM, 64X16, Serial, CMOS, PDSO8

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE