ROHM BR93L46F-W

EEPROM, 64X16, Serial, CMOS, PDSO8
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM BR93L46F-W.

IHS

Datasheet41 pages16 years ago

CAD Models

Download ROHM BR93L46F-W symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.362
Stock
132,848
1,062,276
Authorized Distributors
0
3
Case/Package
SOP
LSOP
Number of Pins
8
8
Density
-
1 kb
Access Time
-
200 ns
Frequency
-
2 MHz
Interface
Serial
Serial
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 months ago)

Descriptions

Descriptions of ROHM BR93L46F-W provided by its distributors.

EEPROM, 64X16, Serial, CMOS, PDSO8
Microwire BUS 1Kbit(64 x 16bit) EEPROM

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE