ROHM BR93H86RF-WCE2

16Kb £¨1K x 16£© 1Kx16 2.7V EEPROM, Non-Volatile 5.5V 1.25MHz 300ns Microwire 40Year SOP-8
$ 0.573
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM BR93H86RF-WCE2.

IHS

Datasheet30 pages12 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download ROHM BR93H86RF-WCE2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.573
$ 1.96
Stock
118,125
62,296
Authorized Distributors
3
2
Case/Package
SOP
LSOP
Number of Pins
-
-
Density
16 kb
16 kb
Access Time
-
-
Frequency
-
-
Interface
Serial
Serial
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2002-09-13
Lifecycle StatusNRND (Last Updated: 3 months ago)

Descriptions

Descriptions of ROHM BR93H86RF-WCE2 provided by its distributors.

16Kb £¨1K x 16£© 1Kx16 2.7V EEPROM,Non-Volatile 5.5V 1.25MHz 300ns Microwire 40Year SOP-8
EEPROM Serial-3Wire 16K-bit 1K x 16 Automotive 8-Pin SOP T/R
Eeprom, Aec-Q100, 16Kbit, -40To125Deg C Rohs Compliant: Yes |Rohm BR93H86RF-WCE2
IC EEPROM 16KBIT SPI 8SOP / EEPROM Memory IC 16Kb (1K x 16) SPI 1.25 MHz 8-SOP
EEPROMs Microwire Serial BUS, High-reliability,2.7~5.5V, 16Kbit (1Kx16).

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • BR93H86RF-WC-E2