
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| CoreStaff | ST33622290 | 45 | 1 | 22h | ||||||||
| Verical | BR93H66RF-WCE2 | 45 | 45 | |||||||||
| Farnell | BR93H66RF-WCE2 | 0 | 1 | Cut Tape | 3h | |||||||
| Microchip USA | BR93H66RF-WCE2 | 2,498 | 3K | 2d | ||||||||
| Win Source | WS-BR93H66RF-WCE2 | 1,270 | 70 | 5h |
Download ROHM BR93H66RF-WCE2 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of ROHM BR93H66RF-WCE2 provided by its distributors.
ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names: