
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| CoreStaff | ST33622283 | 39 | 1 | 13h | ||||||||
| Verical | BR93H56RF-WC-E2 | 39 | 39 | |||||||||
| Farnell | BR93H56RF-WCE2 | 0 | 1 | Cut Tape | 6h | |||||||
| Mouser | 755-BR93H56RF-WCE2 | 4,996 | 1 | Tape & Reel | ||||||||
| Microchip USA | BR93H56RF-WCE2 | 1,638 | 3K | 4d |
Download ROHM BR93H56RF-WCE2 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of ROHM BR93H56RF-WCE2 provided by its distributors.
ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names: