ROHM BR25S640FV-WE2

EEPROM Serial-SPI 64K-bit 8K x 8 1.8V/2.5V/3.3V/5V 8-Pin SSOP-B T/R
$ 0.564
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM BR25S640FV-WE2.

IHS

Datasheet35 pages13 years ago

Factory Futures

_legacy Avnet

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.564
$ 0.751
Stock
258,634
199,163
Authorized Distributors
2
4
Case/Package
LSSOP
TSSOP
Number of Pins
8
8
Density
64 kb
64 kb
Access Time
-
-
Frequency
20 MHz
20 MHz
Interface
Serial
Serial
Min Supply Voltage
1.7 V
1.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2010-07-02
Lifecycle StatusEOL (Last Updated: 1 month ago)
LTB Date2027-03-31
LTD Date2028-03-31

Related Parts

EEPROM Serial-SPI 32K-bit 4K x 8 1.8V/2.5V/3.3V/5V 8-Pin SSOP-B T/R
EEPROM Serial-SPI 128K-bit 16K x 8 1.8V/2.5V/3.3V/5V 8-Pin SSOP T/R
EEPROM Serial-I2C 64K-bit 8K x 8 1.8V/2.5V/3.3V/5V 8-Pin SSOP-B T/R

Descriptions

Descriptions of ROHM BR25S640FV-WE2 provided by its distributors.

EEPROM Serial-SPI 64K-bit 8K x 8 1.8V/2.5V/3.3V/5V 8-Pin SSOP-B T/R
64Kb £¨8K x 8£© 1.7V~5.5V 8Kx8 1.7V EEPROM,Non-Volatile 5.5V 20MHz SPI 40Year SOP
EAR99 Surface Mount BR25S640 Tape & Reel (TR) ic memory 20MHz 5ms 3mm 0.000002A
EEPROM, 8KX8, Serial, CMOS, PDSO8
IC EEPROM 64K SPI 20MHZ 8SSOPB

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE