ROHM BR25H160FJ-2CE2

EEPROM Serial-SPI 16K-bit 2K x 8 3.3V/5V Automotive AEC-Q100 8-Pin SOP-J T/R
$ 0.518
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM BR25H160FJ-2CE2.

IHS

Datasheet35 pages12 years ago

element14 APAC

Inventory History

3 month trend:
+0.00%

CAD Models

Download ROHM BR25H160FJ-2CE2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2013-07-11
Lifecycle StatusEOL (Last Updated: 1 month ago)
LTB Date2027-03-31
LTD Date2028-03-31

Related Parts

Microchip25LC040A-I/SN
SPI Serial EEPROM Family, 8-bit, 10 MHz, 2.5 to 5.5V, -40°Cto 150°C, SOIC-8, RoHS
Microchip25LC010A-I/SN
SPI Serial EEPROM Family, 8-bit, 10 MHz, 2.5 to 5.5V, -40°Cto 150°C, SOIC-8, RoHS
Microchip25LC020A-I/SN
SPI Serial EEPROM Family, 8-bit, 10 MHz, 2.5 to 5.5V, -40°Cto 150°C, SOIC-8, RoHS
EEPROM Serial-SPI 4K-bit 512 x 8 3.3V/5V 8-Pin SOP-J T/R Automotive AEC-Q100
EEPROM Serial-SPI 32K-bit 4K x 8 Bit 2.5 to 5.5V 8-Pin TSSOP-B Emboss T/R
EEPROM Serial-SPI 8K-bit 1K x 8 Bit 2.5 to 5.5V 8-Pin MSOP Emboss T/R

Descriptions

Descriptions of ROHM BR25H160FJ-2CE2 provided by its distributors.

EEPROM Serial-SPI 16K-bit 2K x 8 3.3V/5V Automotive AEC-Q100 8-Pin SOP-J T/R
16Kb £¨2K x 8£© 2.5V~5.5V 2Kx8 2.5V EEPROM, 5.5V 10MHz 40ns SPI 100Year SOP
Surface Mount Cut Tape (CT) CMOS ALSO OPERATES AT 2.5V WITH 5MHZ AND SEATED HT-CALCULATED ic memory 10MHz 4ms 3.9mm 0.00001A
Serial Eeprom, 10Mhz, Sop-J-8; Memory Size:16Kbit; Eeprom Memory Configuration:2K X 8Bit; Memory Interface Type:Serial Spi; Clock Frequency:10Mhz; Memory Case Style:Sop-J; No. Of Pins:8Pins; Supply Voltage Min:2.5V; Supply Voltage Rohs Compliant: Yes |Rohm BR25H160FJ-2CE2

Images

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • BR25H160FJ2CE2